Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 522FA"PCopy
Manufacturer Standard Lead Time28 weeks
Order Code4065223
Product RangeMetal Can Series
Also Known AsQ65113A5300
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY928.530 (CNY1,049.2389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY928.53 (CNY1,049.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 522FA"PCopy
Manufacturer Standard Lead Time28 weeks
Order Code4065223
Product RangeMetal Can Series
Also Known AsQ65113A5300
Technical Datasheet
Wavelength Typ514nm
No. of Pins2Pins
Diode Case StyleTO-56
Output Power50mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating115mA
Product RangeMetal Can Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PLT5 522FA_P-M12 is a green laser diode. It features excellent beam pointing accuracy, single mode semiconductor laser, high modulation bandwidth. Applications includes digital diagnostic devices.
- Optical output power (continuous wave) is 50mW (TC = 25°C)
- Efficient radiation source for cw and pulsed operation
- TO56 package
- Operating temperature range from -20 to 60°C
Technical Specifications
Wavelength Typ
514nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
115mA
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
50mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
Metal Can Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001