Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520B
Order Code3760606
Also Known AsPLT5 520B, Q65112A0737
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.750 (CNY246.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.75 (CNY246.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520B
Order Code3760606
Also Known AsPLT5 520B, Q65112A0737
Technical Datasheet
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power110mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating225mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
225mA
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Output Power
110mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544