Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520_B1-3
Order Code3760608
Also Known AsQ65111A5771
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520_B1-3
Order Code3760608
Also Known AsQ65111A5771
Technical Datasheet
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power50mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating115mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
115mA
SVHC
To Be Advised
No. of Pins
3Pins
Output Power
50mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907