Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T64F-CADB-46-1Copy
Order Code
Re-Reel4308405RL
Cut Tape4308405
Product RangeTOPLED Black Series
Your Part Number
675 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.380 (CNY3.8194) |
| 25+ | CNY3.010 (CNY3.4013) |
| 50+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.270 (CNY2.5651) |
| 150+ | CNY2.230 (CNY2.5199) |
| 200+ | CNY2.180 (CNY2.4634) |
| 250+ | CNY2.140 (CNY2.4182) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T64F-CADB-46-1Copy
Order Code
Re-Reel4308405RL
Cut Tape4308405
Product RangeTOPLED Black Series
LED ColourYellow
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ595nm
Luminous Intensity5.2cd
Viewing Angle30°
Lens ShapeDome
Product RangeTOPLED Black Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
5.2cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
30°
Product Range
TOPLED Black Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001