Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY G6SP.02-8D8E-36-G3R3-140Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4313127
Re-Reel3889186RL
Cut Tape3889186
Product RangeAdvanced Power TOPLED Series
Also Known AsLY G6SP.02-8D8E-36-G3R3-140-R18, Q65113A3566
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.270 | CNY5.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.470 (CNY3.9211) |
| 50+ | CNY2.330 (CNY2.6329) |
| 200+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.680 (CNY1.8984) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.330 (CNY1.5029) |
| 3000+ | CNY1.230 (CNY1.3899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY G6SP.02-8D8E-36-G3R3-140Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4313127
Re-Reel3889186RL
Cut Tape3889186
Product RangeAdvanced Power TOPLED Series
Also Known AsLY G6SP.02-8D8E-36-G3R3-140-R18, Q65113A3566
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test28.5lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test10cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
590nm
Luminous Flux @ Test
28.5lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
10cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099