Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW TVSG.CB-BXCX-JKPL-Z486Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4308417RL
Cut Tape4308417
Product RangeTOPLED Series
Also Known AsLW TVSG.CB-BXCX-JKPL-Z486-20-R18-Z, Q65111A3669
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.640 | CNY23.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.640 (CNY5.2432) |
| 10+ | CNY2.820 (CNY3.1866) |
| 25+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY2.660 (CNY3.0058) |
| 150+ | CNY2.600 (CNY2.938) |
| 200+ | CNY2.540 (CNY2.8702) |
| 250+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW TVSG.CB-BXCX-JKPL-Z486Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4308417RL
Cut Tape4308417
Product RangeTOPLED Series
Also Known AsLW TVSG.CB-BXCX-JKPL-Z486-20-R18-Z, Q65111A3669
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.05V
Luminous Intensity3.3cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeTOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.05V
Viewing Angle
120°
Product Range
TOPLED Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.3cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001