Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-46Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2981682RL
Cut Tape2981682
Product RangePointLED
Also Known AsQ65112A1441
Your Part Number
731 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
721 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.790 | CNY23.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.790 (CNY5.4127) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1500+ | CNY2.530 (CNY2.8589) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-46Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2981682RL
Cut Tape2981682
Product RangePointLED
Also Known AsQ65112A1441
Technical Datasheet
LED ColourWhite
LED MountingSMD - Reverse Mount
Bulb Size2mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PointLED® with a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
- Package: white SMT package, colored diffused silicone resin
- Chip technology: ThinGaN
- Typ. Radiation: 120° (Lambertian emitter)
- Color: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
- Corrosion Robustness Class: 1B
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
Consumer Electronics, LED Lighting
Technical Specifications
LED Colour
White
Bulb Size
2mm
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
PointLED
MSL
MSL 2 - 1 year
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Luminous Intensity
1.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006