Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLUW CRBP.01-LYMY-G4J4-Y474Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4313140
Re-Reel3766055RL
Cut Tape3766055
Product RangeOSLON Signal
Also Known AsLUW CRBP.01-LYMY-G4J4-Y474-350-R18, Q65112A9296
Your Part Number
1,049 In Stock
Need more?
1,049 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY5.890 (CNY6.6557) |
| 250+ | CNY5.780 (CNY6.5314) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY4.500 (CNY5.085) |
| 1800+ | CNY4.290 (CNY4.8477) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLUW CRBP.01-LYMY-G4J4-Y474Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4313140
Re-Reel3766055RL
Cut Tape3766055
Product RangeOSLON Signal
Also Known AsLUW CRBP.01-LYMY-G4J4-Y474-350-R18, Q65112A9296
Technical Datasheet
Product RangeOSLON Signal
LED ColourUltra White
Viewing Angle120°
Luminous Flux @ Test240lm
CCT-
Forward Current If Max1.2A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Colour
Ultra White
Luminous Flux @ Test
240lm
Forward Current If Max
1.2A
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025