Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS T67K-K1L2-1-ZCopy
Order Code
Re-Reel4308398RL
Cut Tape4308398
Product RangeTOPLED Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.670 | CNY3.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY1.970 (CNY2.2261) |
| 25+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.915 (CNY1.0339) |
| 150+ | CNY0.897 (CNY1.0136) |
| 200+ | CNY0.879 (CNY0.9933) |
| 250+ | CNY0.861 (CNY0.9729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS T67K-K1L2-1-ZCopy
Order Code
Re-Reel4308398RL
Cut Tape4308398
Product RangeTOPLED Series
LED ColourSuper Red
LED MountingSMD
LED Case SizePLCC-2
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ630nm
Luminous Intensity18mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeTOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
LED Case Size
PLCC-2
Forward Voltage
1.8V
Luminous Intensity
18mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022407