Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS P47F-U2AA-1-3A5ACopy
Order Code
Full Reel4313084
Re-Reel2981677RL
Cut Tape2981677
Product RangePointLED
Also Known AsLS P47F-U2AA-1-3A5A-30-R18-Z, Q65112A3009
Your Part Number
6,510 In Stock
Need more?
6,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.810 | CNY14.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.810 (CNY3.1753) |
| 50+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1500+ | CNY1.140 (CNY1.2882) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.938 (CNY1.0599) |
| 9000+ | CNY0.853 (CNY0.9639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS P47F-U2AA-1-3A5ACopy
Order Code
Full Reel4313084
Re-Reel2981677RL
Cut Tape2981677
Product RangePointLED
Also Known AsLS P47F-U2AA-1-3A5A-30-R18-Z, Q65112A3009
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size3.4mm x 1.25mm
Forward Current If30mA
Forward Voltage2.2V
Wavelength Typ633nm
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
3.4mm x 1.25mm
Forward Voltage
2.2V
Luminous Intensity
1.4cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
30mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006