Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS G6SP.02-5D7D-78-G3R3-140Copy
Order Code
Re-Reel3889185RL
Cut Tape3889185
Product RangeAdvanced Power TOPLED Series
Also Known AsLS G6SP.02-5D7D-78-G3R3-140-R18, Q65113A3567
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.310 (CNY3.7403) |
| 25+ | CNY2.950 (CNY3.3335) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.220 (CNY2.5086) |
| 150+ | CNY2.180 (CNY2.4634) |
| 200+ | CNY2.140 (CNY2.4182) |
| 250+ | CNY2.090 (CNY2.3617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS G6SP.02-5D7D-78-G3R3-140Copy
Order Code
Re-Reel3889185RL
Cut Tape3889185
Product RangeAdvanced Power TOPLED Series
Also Known AsLS G6SP.02-5D7D-78-G3R3-140-R18, Q65113A3567
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourSuper Red
Wavelength Typ630nm
Viewing Angle120°
Luminous Flux @ Test17.8lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.13V
Luminous Intensity @ Test6.3cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
630nm
Luminous Flux @ Test
17.8lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
6.3cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Super Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.13V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099