Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E6SF-V2BA-1-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4313116
Re-Reel1573472RL
Cut Tape1573472
Also Known AsLS E6SF-V2BA-1-1-50-R18-Z, Q65110A4135
Your Part Number
9 In Stock
4,000 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.000 | CNY30.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.000 (CNY6.780) |
| 50+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY3.980 (CNY4.4974) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.900 (CNY4.407) |
| 6000+ | CNY2.610 (CNY2.9493) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E6SF-V2BA-1-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4313116
Re-Reel1573472RL
Cut Tape1573472
Also Known AsLS E6SF-V2BA-1-1-50-R18-Z, Q65110A4135
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.4mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ633nm
Luminous Intensity2.24cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LSE6SF-V2BA-1-1 is a super-red Thinfilm LED with power TOPLED lens in a white PLCC-4 package. It produces more light due to higher optical efficiency. InGaAlP Thinfilm technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 12V reverse voltage
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
2.4mm
Forward Voltage
2.15V
Luminous Intensity
2.24cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089