Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR P47F-U2AB-1-3A5A-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2981673RL
Cut Tape2981673
Product RangePointLED
Also Known AsLR P47F-U2AB-1-3A5A-30-R18F-Z, Q65111A8218
Your Part Number
2,886 In Stock
Need more?
2,886 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.510 | CNY22.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY3.010 (CNY3.4013) |
| 25+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY2.020 (CNY2.2826) |
| 150+ | CNY1.980 (CNY2.2374) |
| 200+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR P47F-U2AB-1-3A5A-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2981673RL
Cut Tape2981673
Product RangePointLED
Also Known AsLR P47F-U2AB-1-3A5A-30-R18F-Z, Q65111A8218
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3.4mm x 1.25mm
Forward Current If30mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
3.4mm x 1.25mm
Forward Voltage
2.2V
Luminous Intensity
1.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118