Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO P47F-AABB-24-3A5A
Order Code
Re-Reel2981666RL
Cut Tape2981666
Product RangePointLED
Also Known AsLO P47F-AABB-24-3A5A-30-R18-Z, Q65112A5941
Your Part Number
2,172 In Stock
Need more?
2172 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.470 | CNY17.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.320 (CNY2.6216) |
| 25+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.670 (CNY1.8871) |
| 150+ | CNY1.640 (CNY1.8532) |
| 200+ | CNY1.610 (CNY1.8193) |
| 250+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO P47F-AABB-24-3A5A
Order Code
Re-Reel2981666RL
Cut Tape2981666
Product RangePointLED
Also Known AsLO P47F-AABB-24-3A5A-30-R18-Z, Q65112A5941
Technical Datasheet
LED ColourOrange
LED MountingSMD - Reverse Mount
LED Case Size3.4mm x 1.25mm
Forward Current If30mA
Forward Voltage2.25V
Wavelength Typ606nm
Luminous Intensity2.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
3.4mm x 1.25mm
Forward Voltage
2.25V
Luminous Intensity
2.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
30mA
Wavelength Typ
606nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006