Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLJ CRBP.01-JZLX-27-3A4A
Order Code
Full Reel4313141
Re-Reel3766057RL
Cut Tape3766057
Product RangeOSLON Signal
Also Known AsLJ CRBP.01-JZLX-27-3A4A-350-R18, Q65112A9260
Your Part Number
1,690 In Stock
Need more?
1690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY7.170 (CNY8.1021) |
| 250+ | CNY7.030 (CNY7.9439) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY6.070 (CNY6.8591) |
| 1800+ | CNY5.890 (CNY6.6557) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLJ CRBP.01-JZLX-27-3A4A
Order Code
Full Reel4313141
Re-Reel3766057RL
Cut Tape3766057
Product RangeOSLON Signal
Also Known AsLJ CRBP.01-JZLX-27-3A4A-350-R18, Q65112A9260
Technical Datasheet
Product RangeOSLON Signal
LED ColourRed
Wavelength Typ625nm
Viewing Angle120°
Luminous Flux @ Test130lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.15V
Luminous Intensity @ Test39.9cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
625nm
Luminous Flux @ Test
130lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
39.9cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.15V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025