Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P1AQ-UUVR-ACopy
Manufacturer Standard Lead Time34 weeks
Order Code4737493
Product RangeOSTAR Projection Power Series
Also Known AsLE CG P1AQ-UUVR-A-0-J00-T01, Q65115A0636
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.510 (CNY164.4263) |
| 5+ | CNY140.480 (CNY158.7424) |
| 10+ | CNY131.600 (CNY148.708) |
| 25+ | CNY128.050 (CNY144.6965) |
| 50+ | CNY126.230 (CNY142.6399) |
| 100+ | CNY100.220 (CNY113.2486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY145.51 (CNY164.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P1AQ-UUVR-ACopy
Manufacturer Standard Lead Time34 weeks
Order Code4737493
Product RangeOSTAR Projection Power Series
Also Known AsLE CG P1AQ-UUVR-A-0-J00-T01, Q65115A0636
Technical Datasheet
Product RangeOSTAR Projection Power Series
LED ColourConverted Green
Wavelength Typ520nm
Viewing Angle120°
Luminous Flux @ Test8920lm
Forward Current If Max10A
Forward Current @ Test10A
Forward Voltage @ Test8V
Luminous Intensity @ Test2500cd
Power Dissipation Pd80W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
520nm
Luminous Flux @ Test
8920lm
Forward Current @ Test
10A
Luminous Intensity @ Test
2500cd
Automotive Qualification Standard
-
LED Colour
Converted Green
Viewing Angle
120°
Forward Current If Max
10A
Forward Voltage @ Test
8V
Power Dissipation Pd
80W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528