Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCY CRBP.01-KZLY-5F5G-Y474
Order Code
Re-Reel3958776RL
Cut Tape3958776
Product RangeOSLON Signal Series
Also Known AsLCY CRBP.01-KZLY-5F5G-Y474-350-R18, Q65113A3468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.270 (CNY10.4751) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.850 (CNY8.8705) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCY CRBP.01-KZLY-5F5G-Y474
Order Code
Re-Reel3958776RL
Cut Tape3958776
Product RangeOSLON Signal Series
Also Known AsLCY CRBP.01-KZLY-5F5G-Y474-350-R18, Q65113A3468
Technical Datasheet
Product RangeOSLON Signal Series
LED ColourYellow
Wavelength Typ-
Viewing Angle110°
Luminous Flux @ Test150lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test46.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal Series
Wavelength Typ
-
Luminous Flux @ Test
150lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
46.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Viewing Angle
110°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025