Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB CRBP.01-HYKX-7B-Y474Copy
Order Code
Full Reel4313139
Re-Reel3766053RL
Cut Tape3766053
Product RangeOSLON Signal
Also Known AsLB CRBP.01-HYKX-7B-Y474-350-R18, Q65112A9298
Your Part Number
1,236 In Stock
Need more?
1,236 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.210 (CNY7.0173) |
| 250+ | CNY6.090 (CNY6.8817) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY5.260 (CNY5.9438) |
| 1800+ | CNY5.110 (CNY5.7743) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB CRBP.01-HYKX-7B-Y474Copy
Order Code
Full Reel4313139
Re-Reel3766053RL
Cut Tape3766053
Product RangeOSLON Signal
Also Known AsLB CRBP.01-HYKX-7B-Y474-350-R18, Q65112A9298
Technical Datasheet
Product RangeOSLON Signal
LED ColourBlue
Wavelength Typ475nm
Viewing Angle110°
Luminous Flux @ Test82lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test25.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
475nm
Luminous Flux @ Test
82lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
25.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
110°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025