Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 HIL532.TK-D2D9-4L07M0-SC6BCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3580468RL
Cut Tape3580468
Product RangeOSLON Black Flat S
Also Known AsKW2 HIL532.TK-D2D9-4L07M0-SC6B-1A-R18, Q65112A8069
Your Part Number
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.870 | CNY16.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.870 (CNY19.0631) |
| 5+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY14.830 (CNY16.7579) |
| 25+ | CNY13.820 (CNY15.6166) |
| 50+ | CNY12.800 (CNY14.464) |
| 100+ | CNY12.390 (CNY14.0007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 HIL532.TK-D2D9-4L07M0-SC6BCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3580468RL
Cut Tape3580468
Product RangeOSLON Black Flat S
Also Known AsKW2 HIL532.TK-D2D9-4L07M0-SC6B-1A-R18, Q65112A8069
Technical Datasheet
Product RangeOSLON Black Flat S
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test980lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test6V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Black Flat S
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
6V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
980lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588