Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3954899RL
Cut Tape3954899
Also Known AsKW DSLP31.CE-JXJZ-ebvFfcbB46-W6A6-140-S, Q65113A4292
Your Part Number
4,520 In Stock
Need more?
4,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.880 | CNY24.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.340 (CNY3.7742) |
| 25+ | CNY3.030 (CNY3.4239) |
| 50+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY2.410 (CNY2.7233) |
| 150+ | CNY2.370 (CNY2.6781) |
| 200+ | CNY2.320 (CNY2.6216) |
| 250+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3954899RL
Cut Tape3954899
Also Known AsKW DSLP31.CE-JXJZ-ebvFfcbB46-W6A6-140-S, Q65113A4292
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If140mA
Forward Voltage3.2V
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Product Overview
SYNIOS® P3030 KW DSLP31.CE is specifically designed to support applications in the emerging field of car body lighting. Specific design elements displayed in additional light applications will have design, comfort or safety functions that create innovative looks on the exterior of the car. The very flat package design with a close-to-centre chip layout fits the requirements perfectly.
- White SMT package, coloured diffused silicone resin
- Chip technology: InGaN on sapphire
- Colour: Cx = 0.33, Cy = 0.34 according to CIE 1931 (white)
- Corrosion robustness class: 3B
- AEC-Q102 qualified
- CRI: 90 (minimum)
- ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Square package for best design flexibility
- Very flat package with close-to-centre chip layout
- Ideally suited for white car body illumination applications
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
-
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
140mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016