KW DSLP31.CC-JXJZ-4O9Q-46A6

High Brightness LED, OSTUNE E3030 KW DSLP31.CC, White, 71 lm, 3500 K, 200 mA

Image is for illustrative purposes only. Please refer to product description.
AMS OSRAM GROUP KW DSLP31.CC-JXJZ-4O9Q-46A6 High Brightness LED, OSTUNE E3030 KW DSLP31.CC, White, 71 lm, 3500 K, 200 mA
AMS OSRAM GROUP KW DSLP31.CC-JXJZ-4O9Q-46A6
AMS OSRAM GROUP KW DSLP31.CC-JXJZ-4O9Q-46A6
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-JXJZ-4O9Q-46A6Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3600916RL
Cut Tape3600916
Also Known AsKW DSLP31.CC-JXJZ-4O9Q-46A6-140-R18, Q65112A9971
Your Part Number
3,565 In Stock

Need more?

3,565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape5CNY2.480CNY12.40
Total Price (inc GST) CNY12.40 (CNY14.01)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
5+CNY2.480 (CNY2.8024)
10+CNY1.600 (CNY1.808)
100+CNY1.220 (CNY1.3786)
500+CNY1.130 (CNY1.2769)
1000+CNY1.030 (CNY1.1639)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerAMS OSRAM GROUP
    Manufacturer Part NoKW DSLP31.CC-JXJZ-4O9Q-46A6Copy
    Manufacturer Standard Lead Time13 weeks
    Order Code
    Re-Reel3600916RL
    Cut Tape3600916
    Also Known AsKW DSLP31.CC-JXJZ-4O9Q-46A6-140-R18, Q65112A9971
    Technical Datasheet
    LED ColourWhite
    Viewing Angle-
    Luminous Flux @ Test71lm
    Forward Current If Max200mA
    Forward Voltage @ Test3.2V
    Forward Current @ Test140mA
    Power Dissipation Pd-
    SVHCNo SVHC (21-Jan-2025)

Product Overview

  • OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).

    • KW DSLP31.CC specified at 140mA
    • White SMT package, coloured diffused silicone resin
    • Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
    • Corrosion robustness class: 3B
    • AEC-Q102 qualified
    • CRI: 90 (minimum)
    • ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)

Technical Specifications

  • Product Range

    OSTUNE E3030 KW DSLP31.CC

    Viewing Angle

    -

    CCT

    3500K

    Forward Voltage @ Test

    3.2V

    Power Dissipation Pd

    -

    LED Colour

    White

    Luminous Flux @ Test

    71lm

    Forward Current If Max

    200mA

    Forward Current @ Test

    140mA

    SVHC

    No SVHC (21-Jan-2025)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85414100
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (21-Jan-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001361