Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-JXJZ-4C8E-46A6
Order Code
Re-Reel3600923RL
Cut Tape3600923
Product RangeOSTUNE E3030 KW DSLP31.CC
Also Known AsKW DSLP31.CC-JXJZ-4C8E-46A6-140-R18, Q65112A9974
Your Part Number
473 In Stock
Need more?
473 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.560 | CNY17.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.560 (CNY4.0228) |
| 10+ | CNY2.470 (CNY2.7911) |
| 25+ | CNY2.240 (CNY2.5312) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.770 (CNY2.0001) |
| 150+ | CNY1.740 (CNY1.9662) |
| 200+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-JXJZ-4C8E-46A6
Order Code
Re-Reel3600923RL
Cut Tape3600923
Product RangeOSTUNE E3030 KW DSLP31.CC
Also Known AsKW DSLP31.CC-JXJZ-4C8E-46A6-140-R18, Q65112A9974
Technical Datasheet
Product RangeOSTUNE E3030 KW DSLP31.CC
LED ColourCool White
Viewing Angle-
Luminous Flux @ Test71lm
CCT6500K
Forward Current If Max200mA
Forward Voltage @ Test3.2V
Forward Current @ Test140mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).
- KW DSLP31.CC specified at 140mA
- White SMT package, coloured diffused silicone resin
- Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
- Corrosion robustness class: 3B
- AEC-Q102 qualified
- CRI: 90 (minimum)
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
Product Range
OSTUNE E3030 KW DSLP31.CC
Viewing Angle
-
CCT
6500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
71lm
Forward Current If Max
200mA
Forward Current @ Test
140mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058