Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-GXHX-4R9T-Z444
Order Code
Re-Reel3600906RL
Cut Tape3600906
Product RangeOSTUNE E3030 KW DSLP31.CC
Also Known AsKW DSLP31.CC-GXHX-4R9T-Z444-60-R18, Q65112A9872
Your Part Number
439 In Stock
Need more?
439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.150 | CNY20.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.150 (CNY4.6895) |
| 10+ | CNY2.860 (CNY3.2318) |
| 25+ | CNY2.660 (CNY3.0058) |
| 50+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.220 (CNY2.5086) |
| 150+ | CNY2.180 (CNY2.4634) |
| 200+ | CNY2.140 (CNY2.4182) |
| 250+ | CNY2.090 (CNY2.3617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-GXHX-4R9T-Z444
Order Code
Re-Reel3600906RL
Cut Tape3600906
Product RangeOSTUNE E3030 KW DSLP31.CC
Also Known AsKW DSLP31.CC-GXHX-4R9T-Z444-60-R18, Q65112A9872
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage2.9V
Luminous Intensity-
Viewing Angle-
Lens ShapeSquare
Product RangeOSTUNE E3030 KW DSLP31.CC
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).
- KW DSLP31.CC specified at 60mA
- White SMT package, coloured diffused silicone resin
- Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
- Corrosion robustness class: 3B
- AEC-Q102 qualified
- CRI: 90 (minimum)
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
OSTUNE E3030 KW DSLP31.CC
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025