Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.RA-AXBZ-FK0PM0-2686Copy
Order Code
Re-Reel4308409RL
Cut Tape4308409
Product RangeTOPLED E1608 Series
Also Known AsKW DELSS2.RA-AXBZ-FK0PM0-2686-20-R18, Q65112A6162
Your Part Number
931 In Stock
10,000 more incoming. You can reserve stock now
931 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.110 (CNY1.2543) |
| 25+ | CNY1.050 (CNY1.1865) |
| 50+ | CNY0.980 (CNY1.1074) |
| 100+ | CNY0.915 (CNY1.0339) |
| 150+ | CNY0.897 (CNY1.0136) |
| 200+ | CNY0.879 (CNY0.9933) |
| 250+ | CNY0.861 (CNY0.9729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.RA-AXBZ-FK0PM0-2686Copy
Order Code
Re-Reel4308409RL
Cut Tape4308409
Product RangeTOPLED E1608 Series
Also Known AsKW DELSS2.RA-AXBZ-FK0PM0-2686-20-R18, Q65112A6162
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.08V
Luminous Intensity2.8cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeTOPLED E1608 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.08V
Viewing Angle
120°
Product Range
TOPLED E1608 Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
2.8cd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001