Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4A7D-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3625387RL
Cut Tape3625387
Product RangeTOPLED E3014
Also Known AsKW DCLMS2.EC-CXCZ-4A7D-1-20-R18, Q65113A1686
Your Part Number
9,914 In Stock
Need more?
9,914 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.480 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.480 (CNY1.6724) |
| 50+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.488 (CNY0.5514) |
| 1500+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4A7D-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3625387RL
Cut Tape3625387
Product RangeTOPLED E3014
Also Known AsKW DCLMS2.EC-CXCZ-4A7D-1-20-R18, Q65113A1686
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.7V
Luminous Intensity4.5cd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTOPLED E3014
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.7V
Viewing Angle
110°
Product Range
TOPLED E3014
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
4.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001