Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB AILMS1-5B5C-B1B12
Order Code
Full Reel4313144
Re-Reel3771690RL
Cut Tape3771690
Product RangeMicro SIDELED
Also Known AsKRTB AILMS1-5B5C-B1B12-0-R18, Q65113A2872
Your Part Number
7,995 In Stock
3,000 more incoming. You can reserve stock now
250 Next business day delivery available(Shanghai stock)
7745 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.912 (CNY1.0306) |
| 1500+ | CNY0.894 (CNY1.0102) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.662 (CNY0.7481) |
| 9000+ | CNY0.600 (CNY0.678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB AILMS1-5B5C-B1B12
Order Code
Full Reel4313144
Re-Reel3771690RL
Cut Tape3771690
Product RangeMicro SIDELED
Also Known AsKRTB AILMS1-5B5C-B1B12-0-R18, Q65113A2872
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 690mcd, G 1.749cd, B 488mcd
Forward Voltage / ColourR 2.2V, G 3V, B 3.1V
Wavelength / ColourR 625nm, G 520nm, B 470nm
Product RangeMicro SIDELED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 690mcd, G 1.749cd, B 488mcd
Wavelength / Colour
R 625nm, G 520nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.2V, G 3V, B 3.1V
Product Range
Micro SIDELED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039