Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLQS1.LM-LWL2-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3777529RL
Cut Tape3777529
Product RangeOSCONIQ E 2835
Also Known AsGW QTLQS1.LM-LWL2-XX55-1-150-R18, Q65113A3376
Your Part Number
3,408 In Stock
Need more?
3,408 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.580 (CNY1.7854) |
| 25+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.220 (CNY1.3786) |
| 150+ | CNY1.200 (CNY1.356) |
| 200+ | CNY1.180 (CNY1.3334) |
| 250+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLQS1.LM-LWL2-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3777529RL
Cut Tape3777529
Product RangeOSCONIQ E 2835
Also Known AsGW QTLQS1.LM-LWL2-XX55-1-150-R18, Q65113A3376
Technical Datasheet
Product RangeOSCONIQ E 2835
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test144lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test6.4V
Forward Current @ Test150mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ E 2835
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
6.4V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
144lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022