Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.WB-LUMU-MMMW-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3255306RL
Cut Tape3255306
Product RangeOSCONIQ P 3030
Also Known AsGW QSSPA1.WB-LUMU-MMMW-1-350-R18, Q65112A9197
Your Part Number
426 In Stock
Need more?
426 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.980 | CNY8.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.980 (CNY10.1474) |
| 10+ | CNY6.350 (CNY7.1755) |
| 25+ | CNY6.100 (CNY6.893) |
| 50+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.WB-LUMU-MMMW-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3255306RL
Cut Tape3255306
Product RangeOSCONIQ P 3030
Also Known AsGW QSSPA1.WB-LUMU-MMMW-1-350-R18, Q65112A9197
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourMint
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test180lm
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
-
Luminous Flux @ Test
180lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Mint
Viewing Angle
130°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361