Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.EM-M2N1-XX53-1Copy
Order Code
Re-Reel4207962RL
Cut Tape4207962
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR34.EM-M2N1-XX53-1-45-R18, Q65113A6100
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.910 (CNY5.5483) |
| 25+ | CNY4.490 (CNY5.0737) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.090 (CNY3.4917) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.EM-M2N1-XX53-1Copy
Order Code
Re-Reel4207962RL
Cut Tape4207962
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR34.EM-M2N1-XX53-1-45-R18, Q65113A6100
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT5000K
Forward Current If Max265mA
Forward Voltage @ Test22.1V
Forward Current @ Test45mA
Power Dissipation Pd1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
22.1V
Power Dissipation Pd
1W
LED Colour
Cool White
Luminous Flux @ Test
290lm
Forward Current If Max
265mA
Forward Current @ Test
45mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001