Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.EM-M2N1-XX55-1Copy
Order Code
Re-Reel4207961RL
Cut Tape4207961
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.EM-M2N1-XX55-1-180-R18, Q65113A6095
Your Part Number
2,915 In Stock
Need more?
2,915 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.220 | CNY51.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY7.150 (CNY8.0795) |
| 25+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.860 (CNY7.7518) |
| 100+ | CNY6.720 (CNY7.5936) |
| 150+ | CNY6.580 (CNY7.4354) |
| 200+ | CNY6.440 (CNY7.2772) |
| 250+ | CNY6.290 (CNY7.1077) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.EM-M2N1-XX55-1Copy
Order Code
Re-Reel4207961RL
Cut Tape4207961
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.EM-M2N1-XX55-1-180-R18, Q65113A6095
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT4000K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
1W
LED Colour
Neutral White
Luminous Flux @ Test
290lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001