Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX56-1-G3
Order Code
Re-Reel3267358RL
Cut Tape3267358
Product RangeDURIS S 5
Also Known AsQ65112A8935
Your Part Number
4,230 In Stock
Need more?
4230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.650 | CNY8.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.885 (CNY1.0001) |
| 1000+ | CNY0.795 (CNY0.8984) |
| 4500+ | CNY0.790 (CNY0.8927) |
| 9000+ | CNY0.640 (CNY0.7232) |
| 22500+ | CNY0.630 (CNY0.7119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX56-1-G3
Order Code
Re-Reel3267358RL
Cut Tape3267358
Product RangeDURIS S 5
Also Known AsQ65112A8935
Technical Datasheet
Product RangeDURIS S 5
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test170lm
CCT3500K
Forward Current If Max200mA
Forward Voltage @ Test6.13V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
6.13V
Power Dissipation Pd
930mW
LED Colour
Neutral White
Luminous Flux @ Test
170lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002