Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.PM-M9N4-XX58-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3625397RL
Cut Tape3625397
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.PM-M9N4-XX58-1-700-R18, Q65113A1562
Your Part Number
1,521 In Stock
Need more?
1,521 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.780 (CNY7.6614) |
| 25+ | CNY6.280 (CNY7.0964) |
| 50+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY4.570 (CNY5.1641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.PM-M9N4-XX58-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3625397RL
Cut Tape3625397
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.PM-M9N4-XX58-1-700-R18, Q65113A1562
Technical Datasheet
Product RangeOSCONIQ C 2424
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test320lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 2424
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
320lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024