Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.CM-M3M8-XX58-1Copy
Order Code
Re-Reel3625391RL
Cut Tape3625391
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.CM-M3M8-XX58-1-700-R18, Q65113A2185
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.780 | CNY9.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.780 (CNY11.0514) |
| 10+ | CNY6.810 (CNY7.6953) |
| 25+ | CNY6.540 (CNY7.3902) |
| 50+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.330 (CNY4.8929) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.CM-M3M8-XX58-1Copy
Order Code
Re-Reel3625391RL
Cut Tape3625391
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.CM-M3M8-XX58-1-700-R18, Q65113A2185
Technical Datasheet
Product RangeOSCONIQ C 2424
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test260lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 2424
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
260lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024