Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.1B-LLMN-M1M6-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4216631RL
Cut Tape4216631
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS1.1B-LLMN-M1M6-1-150-R33, Q65113A5634
Your Part Number
9,460 In Stock
Need more?
9,460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.030 | CNY10.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.030 (CNY2.2939) |
| 10+ | CNY1.400 (CNY1.582) |
| 25+ | CNY1.260 (CNY1.4238) |
| 50+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY0.990 (CNY1.1187) |
| 150+ | CNY0.972 (CNY1.0984) |
| 200+ | CNY0.954 (CNY1.078) |
| 250+ | CNY0.936 (CNY1.0577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.1B-LLMN-M1M6-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4216631RL
Cut Tape4216631
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS1.1B-LLMN-M1M6-1-150-R33, Q65113A5634
Technical Datasheet
Product RangeDURIS E 2835 Series
LED ColourPure Green
Wavelength Typ566nm
Viewing Angle120°
Luminous Flux @ Test112lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test31.7cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS E 2835 Series
Wavelength Typ
566nm
Luminous Flux @ Test
112lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
31.7cd
Automotive Qualification Standard
-
LED Colour
Pure Green
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001