Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.PM-N6P1-XX51-1
Order Code
Re-Reel3929689RL
Cut Tape3929689
Product RangeOSLON Square GW CSSRM3.PM Series
Also Known AsQ65113A2296
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.660 | CNY16.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.660 (CNY18.8258) |
| 10+ | CNY11.960 (CNY13.5148) |
| 25+ | CNY11.040 (CNY12.4752) |
| 50+ | CNY10.130 (CNY11.4469) |
| 100+ | CNY9.210 (CNY10.4073) |
| 150+ | CNY9.030 (CNY10.2039) |
| 200+ | CNY8.850 (CNY10.0005) |
| 250+ | CNY8.660 (CNY9.7858) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.PM-N6P1-XX51-1
Order Code
Re-Reel3929689RL
Cut Tape3929689
Product RangeOSLON Square GW CSSRM3.PM Series
Also Known AsQ65113A2296
Technical Datasheet
Product RangeOSLON Square GW CSSRM3.PM Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test380lm
CCT6500K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Square GW CSSRM3.PM Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
380lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029