Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CS8PM1.14-UOVJ-W4-1Copy
Order Code
Re-Reel2762589RL
Cut Tape2762589
Product RangeOSLON SSL 80
Also Known AsGD CS8PM1.14-UOVJ-W4-1-350-R18, Q65112A0795
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.260 | CNY13.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY7.890 (CNY8.9157) |
| 100+ | CNY7.300 (CNY8.249) |
| 250+ | CNY7.160 (CNY8.0908) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CS8PM1.14-UOVJ-W4-1Copy
Order Code
Re-Reel2762589RL
Cut Tape2762589
Product RangeOSLON SSL 80
Also Known AsGD CS8PM1.14-UOVJ-W4-1-350-R18, Q65112A0795
Technical Datasheet
Product RangeOSLON SSL 80
LED ColourBlue
Wavelength Typ455nm
Viewing Angle80°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GD CS8PM1.14-UOVJ-W4-1 from Osram is an OSLON® SSL 80 LED in SMT ceramic package with silicone resin and silicone lens. This LED is superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. It is used in horticultural lighting, accent and effect lighting, architectural lighting, shop lighting and stage lighting.
- Viewing angle IV of 80° at 50%
- 451nm (deep blue colour) wavelength at peak emission
- 690mW typical radiant flux
- Superior corrosion robustness
- Test results according to IESNA LM-80 available
- Radiant power range from 658mW to 763mW at IF = 350mA
- 69% typical radiant efficiency
- UL approved
Applications
LED Lighting
Technical Specifications
Product Range
OSLON SSL 80
Wavelength Typ
455nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596