Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCUW Y3SH.B2-GFJD-5J6T-Z242Copy
Order Code
Full Reel4313138
Re-Reel3759021RL
Cut Tape3759021
Product RangeMicro SIDELED 3806
Also Known AsCUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z, Q65113A2530
Your Part Number
12,037 In Stock
Need more?
12,037 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.510 | CNY22.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.600 (CNY2.938) |
| 1500+ | CNY2.330 (CNY2.6329) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.280 (CNY2.5764) |
| 9000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCUW Y3SH.B2-GFJD-5J6T-Z242Copy
Order Code
Full Reel4313138
Re-Reel3759021RL
Cut Tape3759021
Product RangeMicro SIDELED 3806
Also Known AsCUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z, Q65113A2530
Technical Datasheet
LED ColourUltra White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.85V
Luminous Intensity3.75cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMicro SIDELED 3806
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Ultra White
Bulb Size
-
Forward Voltage
2.85V
Viewing Angle
120°
Product Range
Micro SIDELED 3806
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.75cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004