Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 61Copy
Manufacturer Standard Lead Time13 weeks
Order Code2981630
Also Known AsBPX 61, Q62705P0025
Your Part Number
1,405 In Stock
Need more?
590 Next business day delivery available(Shanghai stock)
815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.290 (CNY128.0177) |
| 5+ | CNY96.090 (CNY108.5817) |
| 10+ | CNY78.890 (CNY89.1457) |
| 25+ | CNY76.680 (CNY86.6484) |
| 50+ | CNY74.470 (CNY84.1511) |
| 100+ | CNY72.260 (CNY81.6538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.29 (CNY128.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 61Copy
Manufacturer Standard Lead Time13 weeks
Order Code2981630
Also Known AsBPX 61, Q62705P0025
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-39
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±55°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BPX 61 is a silicon PIN photodiode LED. It is ideal for factory automation.
- Hermetically sealed metal package
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Suitable up to 125°C
- Especially suitable for applications from 400nm to 1100nm
- Short switching time (typ. 20ns)
- 70µA typ photocurrent at Ev = 1000 lx; Std. Light A; VR = 5V
- Operating temperature range from -40°C to 125°C
- Reverse voltage is 32V max at TA = 25°C
- Total power dissipation is 250mW max at TA = 25°C
- Wavelength of max sensitivity is 920nm typ at TA = 25°C
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Diode Case Style
TO-39
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629