Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 21Copy
Manufacturer Standard Lead Time13 weeks
Order Code2981616
Also Known AsBPW 21, Q62702P0885
Your Part Number
470 In Stock
Need more?
34 Next business day delivery available(Shanghai stock)
436 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.350 (CNY105.4855) |
| 5+ | CNY80.250 (CNY90.6825) |
| 10+ | CNY67.140 (CNY75.8682) |
| 25+ | CNY66.180 (CNY74.7834) |
| 50+ | CNY65.210 (CNY73.6873) |
| 100+ | CNY64.240 (CNY72.5912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.35 (CNY105.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 21Copy
Manufacturer Standard Lead Time13 weeks
Order Code2981616
Also Known AsBPW 21, Q62702P0885
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-39
Wavelength of Peak Sensitivity550nm
Angle of Half Sensitivity ±55°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
550nm
Dark Current
2000pA
Operating Temperature Max
80°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
TO-39
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001338