
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.430 (CNY153.0359) |
| 5+ | CNY127.810 (CNY144.4253) |
| 10+ | CNY122.750 (CNY138.7075) |
| 25+ | CNY116.760 (CNY131.9388) |
| 50+ | CNY111.500 (CNY125.995) |
| 100+ | CNY111.230 (CNY125.6899) |
| 250+ | CNY110.950 (CNY125.3735) |
Product Information
Product Overview
The MS3102A16S-1S. from Amphenol is MIL-DTL-5015 series box mount receptacle with 7 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
7Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Box Mount Receptacle
Solder Socket
16S-1
Olive Drab Chromate over Cadmium
Silver
General Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
