
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,913.170 (CNY2,161.8821) |
| 5+ | CNY1,901.420 (CNY2,148.6046) |
| 10+ | CNY1,889.670 (CNY2,135.3271) |
| 25+ | CNY1,824.880 (CNY2,062.1144) |
| 50+ | CNY1,775.580 (CNY2,006.4054) |
| 100+ | CNY1,728.040 (CNY1,952.6852) |
Product Information
Product Overview
The CS3108A28-84P from Amphenol is CS series, MIL-DTL-5015 series equivalent right angle plug with 9 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CS Series
Right Angle Plug
Solder Pin
28-84
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
9Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
