| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY692.680 (CNY782.7284) |
| 5+ | CNY668.390 (CNY755.2807) |
| 10+ | CNY660.210 (CNY746.0373) |
| 25+ | CNY650.780 (CNY735.3814) |
| 50+ | CNY641.340 (CNY724.7142) |
| 100+ | CNY619.110 (CNY699.5943) |
Product Information
Product Overview
The CS3106A12S-60S from Amphenol is CS series, MIL-DTL-5015 series equivalent straight plug with 2 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CS Series
Straight Plug
Solder Socket
12S-60
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy