
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,163.360 (CNY2,444.5968) |
| 5+ | CNY2,136.690 (CNY2,414.4597) |
| 10+ | CNY2,110.010 (CNY2,384.3113) |
| 25+ | CNY2,045.370 (CNY2,311.2681) |
| 50+ | CNY1,996.760 (CNY2,256.3388) |
| 100+ | CNY1,949.290 (CNY2,202.6977) |
Product Information
Product Overview
The CS3102A40-56SW from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 85 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CS Series
Box Mount Receptacle
Solder Socket
40-56
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
85Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
