| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.110 (CNY284.8843) |
| 10+ | CNY221.890 (CNY250.7357) |
| 25+ | CNY185.620 (CNY209.7506) |
| 100+ | CNY182.120 (CNY205.7956) |
| 250+ | CNY178.610 (CNY201.8293) |
| 500+ | CNY175.110 (CNY197.8743) |
Product Information
Product Overview
The CS3102A18-1P from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 10 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CS Series
Box Mount Receptacle
Solder Pin
18-1
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
10Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy