Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRN10059XY
Order Code1751776
Product RangeMIL-C 26482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.210 (CNY421.7273) |
| 5+ | CNY353.950 (CNY399.9635) |
| 10+ | CNY337.660 (CNY381.5558) |
| 25+ | CNY324.120 (CNY366.2556) |
| 50+ | CNY322.520 (CNY364.4476) |
| 100+ | CNY316.810 (CNY357.9953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.21 (CNY421.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRN10059XY
Order Code1751776
Product RangeMIL-C 26482
Accessory TypeBand Lock Adapter
For Use WithMIL-C 26482 Connectors
Connector Shell Size10
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMIL-C 26482
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
10
Connector Body Material
Aluminium Body
For Use With
MIL-C 26482 Connectors
Cable Exit Angle
180°
Product Range
MIL-C 26482
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
