Print Page
Image is for illustrative purposes only. Please refer to product description.

476 In Stock
244 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.220 (CNY79.3486) |
| 5+ | CNY66.740 (CNY75.4162) |
| 10+ | CNY63.260 (CNY71.4838) |
| 25+ | CNY59.850 (CNY67.6305) |
| 50+ | CNY57.400 (CNY64.862) |
| 100+ | CNY55.280 (CNY62.4664) |
| 250+ | CNY52.420 (CNY59.2346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.22 (CNY79.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No9760-18Copy
Order Code1849965
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 9760-18 is a metal Protection Cap with bead chain. It comes with cadmium olive drab finish. It provides protection against live circuits and keeps out dirt and dust when connector is not in use. It features a soft rubber disc seats on the connector shell, forming a water-tight joint. It has internal threads and is used on MS3102, MS3101 and MS3100 receptacles.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series Standard Circular Receptacle, Shell Size 18
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649
