Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSF6MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4434587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.310 (CNY373.2503) |
| 5+ | CNY306.200 (CNY346.006) |
| 10+ | CNY300.860 (CNY339.9718) |
| 25+ | CNY295.510 (CNY333.9263) |
| 50+ | CNY289.890 (CNY327.5757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.31 (CNY373.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSF6MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4434587
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
SF6M is an accelerometer mounting stud adapter. Stud mounting is the most reliable mounting option because it can achieve the sensor’s maximum frequency range and is highly recommended for permanent monitoring systems, high-frequency testing and harsh environments.
- Stainless steel with black oxide coating
- Accepts all 1/4-28 compatible sensors
- Innovative dual lead thread design
- Thread size #1 - 1/4-28, thread size #2 - M8
- 13.462mm size
- 24 in-lb mounting torque
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
