
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,847.310 (CNY3,217.4603) |
| 5+ | CNY2,646.110 (CNY2,990.1043) |
| 10+ | CNY2,444.900 (CNY2,762.737) |
| 25+ | CNY2,360.570 (CNY2,667.4441) |
| 50+ | CNY2,276.230 (CNY2,572.1399) |
| 100+ | CNY2,233.940 (CNY2,524.3522) |
Product Information
Product Overview
The SF8901-6003 from SV Microwave - Amphenol is a 2 hole, BMZ male flange mount connector for 0.141inch cable. The BMZ is government designation (Blindmate Z) and was originally developed in the 1980s by Automatic Connector as PMMA. This connector has low insertion forces and a light spring which allow for high density applications. The BMZ is a miniaturized version of the BZ, a high-frequency connector with slide-on mating. This blindmate has a frequency range of DC to 18GHz and 50 ohm impedance with an interface controlled by MIL-STD-348. Typical applications include military, aerospace, Satellite Communication Equipment (SATCOM), radar, wireless infrastructure, test and measurement and telecommunications.
- Splayed fingers and recessed contact ensure connector is fully grounded
- Tapered dielectric allows higher peak power handling
- Design enables highest power to line size ratio in its class
- Maximum of 0.020" radial and 0.060"
- Stainless steel body and flange
- Beryllium copper with gold plated contacts
- PTFE insulator, silicone rubber gasket
- Temperature range from -65°C to +165°C
Applications
Military, Aerospace, Satellite Communication (SATCOM), Radar Systems, Wireless, Test & Measurement, Telecommunications
Technical Specifications
BMZ Coaxial
-
0.141" Semi Rigid
Gold Plated Contacts
Cable Mount
Lead (21-Jan-2025)
Straight Flanged Plug
50ohm
Beryllium Copper
18GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
