
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.080 (CNY549.2704) |
| 5+ | CNY456.610 (CNY515.9693) |
| 10+ | CNY433.120 (CNY489.4256) |
| 25+ | CNY414.110 (CNY467.9443) |
| 50+ | CNY403.660 (CNY456.1358) |
| 100+ | CNY394.430 (CNY445.7059) |
Product Information
Product Overview
The SF2991-6007 from SV Microwave - Amphenol is a SMA female to female flange mount adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Frequency range from DC to 18GHz
- Dielectric withstanding voltage is 1000VRMS
- Mating cycles is 500
- Temperature rating from -65°C to +165°C
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Minimum insulation resistance is 5000Mohm
Applications
Industrial
Technical Specifications
SMA
SMA
Straight Adapter
Intra Series Coaxial
-
Jack
Jack
50ohm
Intra Series Coaxial
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
