Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1621-60026Copy
Order Code4178368
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.260 (CNY457.9438) |
| 5+ | CNY376.310 (CNY425.2303) |
| 10+ | CNY347.350 (CNY392.5055) |
| 25+ | CNY326.820 (CNY369.3066) |
| 50+ | CNY312.160 (CNY352.7408) |
| 100+ | CNY298.200 (CNY336.966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.26 (CNY457.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1621-60026Copy
Order Code4178368
Connector Type2.4mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
2.4mm Coaxial
Coaxial Cable Type
-
Product Range
-
Connector Body Style
Straight Flanged Jack
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002286
